New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RASPBERRY PI PICO

                                                                                                  Raspberry Pi Pico, Microcontroller Board, RP2040, 32 bit, 2MB Flash, ARM Cortex-M0+

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  RASPBERRY-PI RASPBERRY PI PICO
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY PI PICO
                                                                                                  Newark Part No.22AJ1097
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,287 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY PI PICO
                                                                                                  Newark Part No.22AJ1097
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC Type-
                                                                                                  Core Type32-bit RP2040 ARM Cortex-M0+
                                                                                                  No. of Cores2Cores
                                                                                                  GPUNot Available
                                                                                                  CPU Speed133MHz
                                                                                                  RAM Memory Size264KB
                                                                                                  USB Portsmicro USB 1.1 x 1
                                                                                                  Ethernet Ports-
                                                                                                  HDMI Ports-
                                                                                                  Product Range-
                                                                                                  Audio / Video Interface-
                                                                                                  General Purpose I/O26Pins
                                                                                                  Display Interface-
                                                                                                  Memory Card Support-
                                                                                                  Camera Interface-
                                                                                                  Wi-Fi Connectivity-
                                                                                                  Bluetooth Connectivity-
                                                                                                  Power InletmicroUSB, GPIO
                                                                                                  Power Over Ethernet-

                                                                                                  Product Overview

                                                                                                  Raspberry Pi Pico is designed as our low-cost breakout board for RP2040. It pairs RP2040 with 2MB of Flash memory, and a power supply chip supporting input voltages from 1.8-5.5V. This allows you to power your Pico from a wide variety of sources, including two or three AA cells in series, or a single lithium-ion cell. Pico provides a single push button, which can be used to enter USB mass-storage mode at boot time and also as a general input, and a single LED. It exposes 26 of the 30 GPIO pins on RP2040, including three of the four analogue inputs, to 0.1”-pitch pads; you can solder headers to these pads or take advantage of their castellated edges to solder Pico directly to a carrier board. Volume customers will be able to buy pre-reeled Pico units: in fact we already supply Pico to our Approved Resellers in this format.

                                                                                                  • RP2040 microcontroller chip designed by Raspberry Pi in the United Kingdom
                                                                                                  • Dual-core ARM Cortex M0+ processor, flexible clock running up to 133 MHz
                                                                                                  • Castellated module allows soldering direct to carrier boards
                                                                                                  • USB 1.1 Host and Device support
                                                                                                  • Low-power sleep and dormant modes
                                                                                                  • Drag & drop programming using mass storage over USB
                                                                                                  • 2×SPI, 2×I2C, 2×UART, 3×12-bit ADC, 16×controllable PWM channels
                                                                                                  • Accurate clock and timer on-chip, temperature sensor
                                                                                                  • Accelerated floating point libraries on-chip
                                                                                                  • 8×Programmable IO (PIO) state machines for custom peripheral support

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  -

                                                                                                  No. of Cores

                                                                                                  2Cores

                                                                                                  CPU Speed

                                                                                                  133MHz

                                                                                                  USB Ports

                                                                                                  micro USB 1.1 x 1

                                                                                                  HDMI Ports

                                                                                                  -

                                                                                                  Audio / Video Interface

                                                                                                  -

                                                                                                  Display Interface

                                                                                                  -

                                                                                                  Camera Interface

                                                                                                  -

                                                                                                  Bluetooth Connectivity

                                                                                                  -

                                                                                                  Power Over Ethernet

                                                                                                  -

                                                                                                  Core Type

                                                                                                  32-bit RP2040 ARM Cortex-M0+

                                                                                                  GPU

                                                                                                  Not Available

                                                                                                  RAM Memory Size

                                                                                                  264KB

                                                                                                  Ethernet Ports

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  General Purpose I/O

                                                                                                  26Pins

                                                                                                  Memory Card Support

                                                                                                  -

                                                                                                  Wi-Fi Connectivity

                                                                                                  -

                                                                                                  Power Inlet

                                                                                                  microUSB, GPIO

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Alternatives for RASPBERRY PI PICO

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.