Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.25-0Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31Y1439
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.320 |
| 200+ | $114.200 |
| 500+ | $112.530 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$117.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.25-0Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.31Y1439
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.127mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max125°C
Conductor Area CSA0.25mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.22mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.22mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.127mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
