Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.50-0Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.13J9786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.380 |
| 5+ | $178.960 |
| 10+ | $173.650 |
| 25+ | $168.300 |
| 50+ | $159.520 |
| 100+ | $155.280 |
Price for:Each
Minimum: 1
Multiple: 1
$192.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.50-0Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.13J9786
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max125°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.58mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.58mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for FLDWC0311-0.50-0
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
