Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoM30281FAHP#U9BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.790 |
| 5+ | $25.800 |
| 10+ | $23.810 |
| 25+ | $21.520 |
| 50+ | $20.800 |
| 100+ | $20.080 |
| 250+ | $19.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30281FAHP#U9BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3292
Technical Datasheet
Device CoreM16C/60
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size96KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's55I/O's
MCU Case StyleLFQFP
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size8KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/Tiny
MCU FamilyM16C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- M16C/28 group available in a small package
- High-speed processing
- 1MB address space
- Ultra-low power consumption
- Flash memory version
Technical Specifications
Product Range
M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
55I/O's
Interfaces
I2C, UART
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/Tiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M16C/60
Data Bus Width
16bit
CPU Speed
20MHz
Program Memory Size
96KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, UART
ADC Channels
13Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
