Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoN0602N-S19-AYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2802
Your Part Number
403 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $2.450 |
| 100+ | $1.710 |
| 500+ | $1.390 |
| 1000+ | $1.270 |
| 3000+ | $1.190 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoN0602N-S19-AYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2802
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance4600µohm
On Resistance Rds(on)0.0037ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation156W
Power Dissipation Pd156W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4600µohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
156W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0037ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
