Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FS124763A01CFL#AA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68AK9833
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.500 |
| 25+ | $4.950 |
| 50+ | $4.720 |
| 100+ | $4.240 |
| 250+ | $3.730 |
| 500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS124763A01CFL#AA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68AK9833
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's35I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Synergy Family S1 Series S124 Group Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
35I/O's
RAM Memory Size
16KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
14Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S1
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
