
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.310 |
| 100+ | $1.070 |
| 500+ | $0.961 |
| 1000+ | $0.935 |
Información del producto
Resumen del producto
The RT7272BGSP is a 3A 36V 500kHz synchronous Step-Down Converter integrates a 150mΩ high side and a 80mΩ low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and simple compensation circuit. A cycle-by-cycle current limit function provides protection against shorted output and an internal soft-start eliminates input current surge during start-up. The converter provides complete protection functions such as input under-voltage lockout, output under-voltage protection, over-current protection and thermal shutdown.
- Current mode control
- Wide Vin range
- 150mΩ high-side,80mΩ low-side switch
- Adjustable current limit
- PSM mode for good light load efficiency
- Synchronous
- Stable with low ESR ceramic output capacitors.
- Thermal shutdown protection
- Adjustable current limit
- Power saving mode for high efficiency at light load
Especificaciones técnicas
Ajustable
1Salidas
4.5
3A
SOP
Surface Mount
800
500
-40
-
MSL 3 - 168 hours
SOP
500
Ajustable
Synchronous Buck (Step Down)
36
3A
8Pines
-
30
95
85
-
No SVHC (19-Jan-2021)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
