Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.066 |
| 6000+ | $0.062 |
| 12000+ | $0.059 |
| 18000+ | $0.055 |
| 30000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBC846BHZGT116
Newark Part No.86AK4348
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current120mA
Power Dissipation200mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
120mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
65V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for BC846BHZGT116
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability