Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFN1L6SDDTE25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1950RL
Cut Tape69AH1950
Your Part Number
2,201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.830 | $4.15 |
| Total Price | $4.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.830 |
| 10+ | $0.515 |
| 15+ | $0.468 |
| 25+ | $0.422 |
| 50+ | $0.376 |
| 125+ | $0.331 |
| 250+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN1L6SDDTE25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1950RL
Cut Tape69AH1950
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.45V
Reverse Recovery Time35ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-106
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
800mA
Forward Voltage Max
1.45V
Forward Surge Current
15A
Diode Case Style
SOD-106
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
