Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV10
Newark Part No.01M7199
Product RangeCMV Series
Your Part Number
Technical Datasheet
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 10+ | $8.790 |
| 25+ | $7.800 |
| 50+ | $7.310 |
| 100+ | $6.660 |
| 250+ | $6.400 |
| 500+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV10
Newark Part No.01M7199
Product RangeCMV Series
Technical Datasheet
Inductance18mH
DC Current Rating1A
Product RangeCMV Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
18mH
Product Range
CMV Series
DC Current Rating
1A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate