Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSF1121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8820
Product RangeSF112 Series
Your Part Number
667 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 10+ | $6.220 |
| 25+ | $5.810 |
| 50+ | $5.410 |
| 100+ | $4.880 |
| 500+ | $4.490 |
| 1000+ | $3.980 |
| 2500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8820
Product RangeSF112 Series
Technical Datasheet
Product RangeSF112 Series
Inductance4mH
RMS Current (Irms)-
DC Resistance Max900mohm
Inductance Tolerance± 20%
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SF1121 is a 250W open Toroidal Choke with copper wire and 1-phase supply. This iron powder choke features 20mm minimum stripped and tinned leads. Supports ±20% inductance tolerance.
Applications
Lighting
Technical Specifications
Product Range
SF112 Series
RMS Current (Irms)
-
Inductance Tolerance
± 20%
Inductance
4mH
DC Resistance Max
900mohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
