Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No220BXW180MEFR16X25Copy
Newark Part No.95AC7574
Product RangeBXW
Technical Datasheet
Capacitance180µF
Voltage(DC)220V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
PolarityPolar
Product Diameter16mm
Operating Temperature Min-40°C
Product Height25mm
Operating Temperature Max105°C
Lifetime @ Temperature12000 hours @ 105°C
Product Width-
ESR-
Qualification-
Ripple Current2.025A
Product RangeBXW
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Polarity
Polar
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Width
-
Qualification
-
Product Range
BXW
Voltage(DC)
220V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Height
25mm
Lifetime @ Temperature
12000 hours @ 105°C
ESR
-
Ripple Current
2.025A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
