Print Page
360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $0.221 |
| 2000+ | $0.209 |
| 3000+ | $0.197 |
| 5000+ | $0.189 |
| 10000+ | $0.185 |
| 25000+ | $0.182 |
| 50000+ | $0.177 |
| 100000+ | $0.174 |
Price for:Each
Minimum: 1000
Multiple: 1000
$221.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No35PX470MEFC10X12.5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39T8915
Product RangePX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)35V
Product RangePX Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
ESR-
Product Height12.5mm
Qualification-
Ripple Current525mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
470µF
Product Range
PX Series
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
10mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
12.5mm
Ripple Current
525mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 35PX470MEFC10X12.5
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

