Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoACZ11BR1E-15FD1-12CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1221
Product RangeACZ11 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.330 |
| 25+ | $3.030 |
| 50+ | $2.900 |
| 100+ | $2.770 |
| 250+ | $2.580 |
| 500+ | $2.350 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoACZ11BR1E-15FD1-12CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1221
Product RangeACZ11 Series
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product RangeACZ11 Series
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min0VDC
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max65°C
IP Rating-
IP Rating-
TerminationPC Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
ACZ11 Series
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
0VDC
Operating Temperature Min
-10°C
IP Rating
-
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
65°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
