Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoC14D16P-A3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM4706
Product RangeC14 Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.080 |
| 5+ | $31.470 |
| 10+ | $29.600 |
| 25+ | $28.150 |
| 50+ | $27.230 |
| 100+ | $25.700 |
| 250+ | $25.630 |
Price for:Each
Minimum: 1
Multiple: 1
$37.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoC14D16P-A3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM4706
Product RangeC14 Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution4PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product RangeC14 Series
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length17.5mm
Shaft Diameter6.35mm
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
IP Rating-
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
4PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
C14 Series
No. of Channels
2Channels
Shaft Length
17.5mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
-10°C
IP Rating
-
Termination
Solder
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25VDC
Operating Temperature Max
70°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
