Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDPV
Newark Part No.12AJ7879
Product RangeHarmony SSL Series
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.490 |
Price for:Each
Minimum: 1
Multiple: 1
$45.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDPV
Newark Part No.12AJ7879
Product RangeHarmony SSL Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max24V
Load Current3.5A
MOSFET Relay Package StyleModule
Relay MountingDIN Rail
Relay TerminalsScrew
On State Resistance Max-
Isolation Voltage2.5kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product RangeHarmony SSL Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
24V
MOSFET Relay Package Style
Module
Relay Terminals
Screw
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
DC
Load Current
3.5A
Relay Mounting
DIN Rail
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
Harmony SSL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability