Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $4.590 |
| 500+ | $4.340 |
| 1000+ | $4.100 |
| 2500+ | $3.980 |
Price for:Each
Minimum: 250
Multiple: 250
$1,147.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.2230Copy
Newark Part No.50H2516
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter-
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter4mm
Barrel Outer Diameter7mm
Voltage Rating18VDC
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Panel Mount
Barrel Inner Diameter
4mm
Voltage Rating
18VDC
SVHC
Lead (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
