Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $235.850 |
Price for:Each
Minimum: 1
Multiple: 1
$235.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM100GB125DNCopy
Newark Part No.55X3183
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage3.3V
Collector Emitter Saturation Voltage Vce(on)3.3V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
3.3V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
3.3V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
