Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CX240D5-B
Newark Part No.62R9231
Product RangeDRA1 CX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $75.700 |
5+ | $73.950 |
10+ | $72.210 |
Price for:Each
Minimum: 1
Multiple: 1
$75.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CX240D5-B
Newark Part No.62R9231
Product RangeDRA1 CX Series
Technical Datasheet
Contact ConfigurationSPST-NC
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min4VDC
Control Voltage Max28VDC
Product RangeDRA1 CX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NC
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
12VAC
Control Voltage Max
28VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
DRA1 CX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate