Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100THC1600Copy
Newark Part No.41X8221
Product RangeM50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $278.130 |
Price for:Each
Minimum: 1
Multiple: 1
$278.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100THC1600Copy
Newark Part No.41X8221
Product RangeM50 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Forward Voltage Max1.2V
Diode Module ConfigurationTriple Common Cathode
Diode Case StyleModule
No. of Pins4Pins
Operating Temperature Max125°C
Forward Surge Current1.5kA
Diode MountingPanel
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.2V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
100A
Diode Module Configuration
Triple Common Cathode
No. of Pins
4Pins
Forward Surge Current
1.5kA
Product Range
M50 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
