Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $325.500 |
Price for:Each
Minimum: 1
Multiple: 1
$325.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-105A
Newark Part No.82K8376
Technical Datasheet
RPM Measuring Range0.1RPM to 25000RPM
External Height46mm
Accuracy0.006%
Sampling Time1s
External Width60mm
Detecting Distance Max-
External Depth182.5mm
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
Accurately measure rotational and surface speed, as well as length. Built-in selector switch permits the user to display readings in a wide variety of engineering units
- Built-in memory for last, maximum, minimum and 10 separate readings
- LCD Version for use in sunlight and for longest battery life
- Rugged cast aluminium housing
- Includes Traceable calibration Certificate
Applications
Test & Measurement, Automotive
Technical Specifications
RPM Measuring Range
0.1RPM to 25000RPM
Accuracy
0.006%
External Width
60mm
External Depth
182.5mm
Operating Temperature Max
45°C
SVHC
To Be Advised
External Height
46mm
Sampling Time
1s
Detecting Distance Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate