Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoAHM36A-S1CC014X12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM3225
Product RangeAHM36 Series
Also Known As1065993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,199.940 |
| 5+ | $1,175.940 |
| 10+ | $1,151.940 |
| 25+ | $1,127.940 |
| 50+ | $1,103.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,199.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoAHM36A-S1CC014X12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM3225
Product RangeAHM36 Series
Also Known As1065993
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputCANOpen
Encoder MountingFlange Mount
Product RangeAHM36 Series
Rotational Speed Max6000rpm
Rotational Life Cycles360000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length12mm
Shaft Diameter6mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP66, IP67
IP RatingIP66, IP67
TerminationM12/5 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
CANOpen
Product Range
AHM36 Series
Rotational Life Cycles
360000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP66, IP67
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
12mm
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP66, IP67
Termination
M12/5 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
