Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ05-0B8NS-ZU1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM4613
Product RangeIQY Series
Also Known As6020162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.040 |
| 5+ | $190.080 |
| 10+ | $184.600 |
| 25+ | $180.910 |
Price for:Each
Minimum: 1
Multiple: 1
$201.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ05-0B8NS-ZU1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM4613
Product RangeIQY Series
Also Known As6020162
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max0.8mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Sensing Distance Nom0.8mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output TypeNPN / SPST-NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIQY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Brass
IP Rating
IP67
Product Range
IQY Series
Sensing Range Max
0.8mm
Sensing Distance Min
-
Sensor Output Type
NPN / SPST-NO
Sensing Distance Nom
0.8mm
Supply Voltage DC Max
30V
Sensor Output Type
NPN / SPST-NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
