
| Cantidad | Precio en USD |
|---|---|
| 1+ | $12,108.970 |
| 5+ | $11,475.630 |
| 10+ | $11,170.550 |
| 25+ | $10,462.560 |
| 50+ | $10,278.660 |
Información del producto
Resumen del producto
MICS3-CCAZ90PZ1P01 is a microScan3 safety laser scanner for the protection of very different applications from stationery to mobile and from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambient light, and delivers high-precision measurement data. It increases the productivity and availability of machines. The safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation and very high performance.
- microScan3 Pro - PROFINET safety laser scanner
- 9m protective field range
- Up to 128 fields configurable, and 128 monitoring cases
- RJ45 pushpull AIDA connection interface
- PROFINET PROFIsafe for seamless integration with the control system
- Very wide 275° scanning angle
- Industrial-grade IP65 aluminum housing
- Designed for industrial safety applications like AGVs, machinery, and area protection
- PL d, SIL 2, Type 3 safety rating
- Sensor including system plug for easier wiring and installation
Especificaciones técnicas
microScan3 Series
128
275
No
IP65
SIL2
275°
Conector M12 de 5 Pines
IP65
No SVHC (04-Feb-2026)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
