Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502A10NJTDGCopy
Newark Part No.51R8644
Product Range3650 Series
Also Known As2-1624113-9, 3650 2A 10nH 5% 2K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.243 |
Price for:Each
Minimum: 2000
Multiple: 2000
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502A10NJTDGCopy
Newark Part No.51R8644
Product Range3650 Series
Also Known As2-1624113-9, 3650 2A 10nH 5% 2K RL
Technical Datasheet
Inductance10nH
Product Range3650 Series
DC Resistance Max100mohm
Self Resonant Frequency4.2GHz
DC Current Rating600mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10nH
DC Resistance Max
100mohm
DC Current Rating
600mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Range
3650 Series
Self Resonant Frequency
4.2GHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
