Print Page
Image is for illustrative purposes only. Please refer to product description.

162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $7.360 |
| 25+ | $7.020 |
| 50+ | $6.790 |
| 100+ | $6.540 |
| 250+ | $6.080 |
| 980+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4468-A2A-IM
Newark Part No.40Y2580
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Data Rate1Mbps
IC Case / PackageHQFN
Receiving Current13mA
No. of Pins20Pins
RF IC Case StyleHQFN
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Power (dBm)20dBm
Product Range-
Sensitivity dBm-133dBm
RF Transceiver ApplicationsIEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.05GHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
Receiving Current
13mA
RF IC Case Style
HQFN
Frequency Response RF Max
1.05GHz
Operating Temperature Max
125°C
Product Range
-
RF Transceiver Applications
IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
SVHC
To Be Advised
Frequency Min
142MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.8V
IC Case / Package
HQFN
No. of Pins
20Pins
Frequency Response RF Min
142MHz
Operating Temperature Min
-40°C
Output Power (dBm)
20dBm
Sensitivity dBm
-133dBm
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability