Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7666-999-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5951
Product RangeSiliVolt-2V Series
Your Part Number
12 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $223.910 |
| 5+ | $174.890 |
| 10+ | $159.640 |
| 25+ | $144.380 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$223.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7666-999-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5951
Product RangeSiliVolt-2V Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size525 x 0.07mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max150°C
Conductor Area CSA2mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter3.9mm
Approval Specification-
Product RangeSiliVolt-2V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Metric)
25m
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
3.9mm
Product Range
SiliVolt-2V Series
Jacket Color
Black
No. of Max Strands x Strand Size
525 x 0.07mm
Reel Length (Imperial)
82ft
Conductor Area CSA
2mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 61.7666-999-21
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
