Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-10505Copy
Newark Part No.74R4932
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.1mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 24-10505 from Stellar Labs is a 1000ft Category 5e 350MHz Ethernet cable. Ideal for today’s high-speed voice, data and video applications the Stellar Labs Cat5e cable is UL approved, riser rated (CMR) and tested to meet both Cat5e specifications and 350MHz bandwidth.
- Four unshielded twisted pairs
- 24AWG solid bare copper conductors
- Blue colour PVC outer jacket
- High-density polyethylene individual conductor insulation
- Complies with Category 5e (EIA/TIA-568) standards
- Convenient and durable pull box
- RoHS compliant
- Convenient and durable pull box
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
5.1mm
SVHC
No SVHC (15-Jan-2018)
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
