Print Page
Image is for illustrative purposes only. Please refer to product description.

6,631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.063 |
| 10+ | $0.062 |
| 100+ | $0.061 |
| 500+ | $0.061 |
| 1000+ | $0.060 |
| 2500+ | $0.059 |
| 10000+ | $0.058 |
| 25000+ | $0.053 |
Price for:Each
Minimum: 5
Multiple: 5
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDB4Copy
Newark Part No.25M8899
Technical Datasheet
Breakover Voltage Min35V
Breakover Voltage Max45V
Peak Forward Current300mA
Breakover Current Max100µA
Diac / Sidac Case StyleDO-35
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakover Voltage Min
35V
Peak Forward Current
300mA
Diac / Sidac Case Style
DO-35
Type
DIAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Breakover Voltage Max
45V
Breakover Current Max
100µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
