Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4941BDT-TR
Newark Part No.33R0215
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Packaging Options
2,844 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.380 |
25+ | $1.280 |
50+ | $1.210 |
100+ | $1.160 |
250+ | $1.100 |
500+ | $1.060 |
1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4941BDT-TR
Newark Part No.33R0215
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min7V
Input Voltage Max16V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo450mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 1A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
450mV
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
450mV
Dropout Voltage Typ @ Current
450mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
7V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability