Need more?
| Quantity | Price |
|---|---|
| 1+ | $74.480 |
Product Information
Product Overview
P-NUCLEO-USB002 is a STUSB1602 USB Type-C™ and power delivery Nucleo pack with NUCLEO-F072RB. The STM32 Nucleo pack is designed for USB Type-C™ and power delivery specifications. Used with the embedded X-CUBE-USB-PD certified software, the P-NUCLEO-USB002 represents a development tool enabling fast prototyping of USB PD applications leveraging ready to use ST componentry and software. The P-NUCLEO-USB002 kit is designed to exploit the performance of the STM32F072 32bit microcontroller based on ARM® Cortex®-M0 and two STUSB1602 USB Type-C™ port controllers, for developing applications that manage up to two USB Type-C™ ports. The STUSB1602 is a Type-C™ controller designed with 20V technology that integrates a USB Type-C™ state machine and a USB PD PHY + BMC driver. The P-NUCLEO-USB002 is fully configurable and ready to support different power roles like provider, consumer or DRP.
- 32bit ARM® Cortex® -M0-based microcontroller STM32F072RB with 128KB flash, 16KB SRAM
- Dual port solution based on certified USB Type-C™ port controller STUSB1602
- Type-C FSM with attach/detach and cable orientation detection
- USB PD PHY and BMC transceiver
- High voltage (20V) technology
- VBUS voltage monitoring, 600mA VCONN power switch
- VBUS & VCONN discharge paths, VBUS switch gate drivers
- Dead battery support, 22VCC lines protection
- Power connector to interface with external power supply
- USB 2.0 full speed data communication interface
Contents
NUCLEO-F072RB development board, Power delivery expansion board with two embedded STUSB1602 Type-C™ controllers, USB Type-C™ fully-featured and certified cable.
Technical Specifications
Interface
STMicroelectronics
-
No SVHC (25-Jun-2025)
USB
STM32F072, STUSB1602, NUCLEO-F072RB
Eval Board STM32F072, NUCLEO-F072RB, 2 x STUSB1602 USB Type-C Port Controllers, USB Cable
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate