Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER8C3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH7083RL
Cut Tape54AH7083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $1.000 |
| 100+ | $0.974 |
| 250+ | $0.921 |
| 500+ | $0.883 |
| 1000+ | $0.848 |
| 2500+ | $0.831 |
| 5000+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER8C3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH7083RL
Cut Tape54AH7083
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory4Kbit
IC Case / PackageUFDFPN
RF IC Case StyleUFDFPN
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
UFDFPN
No. of Pins
8Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
4Kbit
RF IC Case Style
UFDFPN
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
