Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S001J3M3TRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel12AN0093
Re-Reel33AC3273RL
Cut Tape33AC3273
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
18,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.961 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.961 |
| 10+ | $0.611 |
| 25+ | $0.588 |
| 50+ | $0.566 |
| 100+ | $0.543 |
| 250+ | $0.507 |
| 500+ | $0.485 |
| 1000+ | $0.445 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.523 |
| 5000+ | $0.475 |
| 10000+ | $0.428 |
| 15000+ | $0.412 |
| 25000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S001J3M3TRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel12AN0093
Re-Reel33AC3273RL
Cut Tape33AC3273
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
CPU Speed16MHz
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins8Pins
IC Case / PackageNSOIC
MCU Case StyleNSOIC
No. of I/O's5I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels3Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
16MHz STM8S 8-bit MCU supports communications interfaces and 3 timers, UART, SPI, I2C.
- 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
- Clock security system with clock monitor
- low power modes and switch-off peripheral clocks individually power management
- Permanently active, low-consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts and up to 5 external interrupts
- 10bit ADC, ± 1 LSB ADC with up to 3 multiplexed channels, scan mode and analogue watchdog
- Up to 5 I/Os including 4 high-sink outputs
- Embedded single-wire interface module for fast on-chip programming and non-intrusive debugging
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Device Core
STM8
Program Memory Size
8KB
IC Case / Package
NSOIC
No. of I/O's
5I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
3Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 1 - Unlimited
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
8Pins
MCU Case Style
NSOIC
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
