Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAW47X6Copy
Newark Part No.57P2185
Product RangeSTR Family STR9 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAW47X6Copy
Newark Part No.57P2185
Product RangeSTR Family STR9 Series Microcontrollers
Product RangeSTR Family STR9 Series Microcontrollers
Device CoreARM9
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max96MHz
CPU Speed96MHz
Program Memory Size2MB
No. of Pins128Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's80I/O's
InterfacesCAN, I2C, UART, USB
RAM Memory Size96KB
Embedded Interface TypeCAN, I2C, UART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.62V
MCU FamilySTR
MCU SeriesSTR9
Supply Voltage Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STR Family STR9 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
96MHz
No. of Pins
128Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, UART, USB
Embedded Interface Type
CAN, I2C, UART, USB
ADC Resolution
10Bit
MCU Family
STR
Supply Voltage Max
2V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Core
ARM9
No. of Bits
32bit
Operating Frequency Max
96MHz
Program Memory Size
2MB
IC Case / Package
LQFP
No. of I/O's
80I/O's
RAM Memory Size
96KB
ADC Channels
8Channels
Supply Voltage Min
1.62V
MCU Series
STR9
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
