Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2R06UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07X1972
Product RangeSTTH2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.116 |
| 3000+ | $0.114 |
| 6000+ | $0.108 |
| 12000+ | $0.102 |
| 18000+ | $0.097 |
| 30000+ | $0.094 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2R06UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07X1972
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeSTTH2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AA (SMB)
Product Range
STTH2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for STTH2R06U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
