Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06G2Y-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AH3158RL
Cut Tape03AH3158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 50+ | $2.500 |
| 100+ | $2.320 |
| 250+ | $2.160 |
| 500+ | $2.000 |
| 1000+ | $1.950 |
| 2500+ | $1.910 |
| 5000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06G2Y-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AH3158RL
Cut Tape03AH3158
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.95V
Reverse Recovery Time55ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleD2PAK HV
No. of Pins3 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
30A
Forward Voltage Max
2.95V
Forward Surge Current
180A
Diode Case Style
D2PAK HV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
