Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.530 |
| 100+ | $0.963 |
| 500+ | $0.790 |
| 1000+ | $0.734 |
| 2500+ | $0.687 |
| 10000+ | $0.626 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP137
Newark Part No.26M4138
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Power Dissipation Pd70W
Continuous Collector Current8A
Transition Frequency-
Power Dissipation2W
DC Collector Current8A
RF Transistor CaseTO-220
No. of Pins3Pins
Transistor Case StyleTO-220
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
8A
Power Dissipation
2W
RF Transistor Case
TO-220
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
70W
Transition Frequency
-
DC Collector Current
8A
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for TIP137
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability