Print Page
KRL2012E-C-R005-F-T1
SMD Current Sense Resistor, 5 mohm, KRL Series, 0805 Wide, 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R005-F-T1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AC1573
Product RangeKRL Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.537 |
| 25+ | $0.491 |
| 50+ | $0.433 |
| 100+ | $0.386 |
| 250+ | $0.330 |
| 500+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R005-F-T1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AC1573
Product RangeKRL Series
Technical Datasheet
Resistance5mohm
Product RangeKRL Series
Resistor Case / Package0805 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length1.25mm
Temperature Coefficient± 50ppm/°C
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 1%
Product Length
1.25mm
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate