Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC2518T100K Wirewound Inductor, 10 µH, 0.35 ohm, 20 MHz, 610 mA, 1007 [2518 Metric], BR Series](https://mexico.newark.com/productimages/standard/en_US/84R3434-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84R3434
Product RangeBR Series
Also Known AsLSQPB251818T100K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.138 |
| 4000+ | $0.133 |
| 6000+ | $0.130 |
| 10000+ | $0.127 |
| 20000+ | $0.125 |
| 50000+ | $0.122 |
| 100000+ | $0.120 |
| 200000+ | $0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84R3434
Product RangeBR Series
Also Known AsLSQPB251818T100K
Technical Datasheet
Inductance10µH
DC Resistance Max0.35ohm
Product RangeBR Series
Self Resonant Frequency20MHz
DC Current Rating610mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Product Range
BR Series
DC Current Rating
610mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.35ohm
Self Resonant Frequency
20MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
