Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2518T101K Wirewound Inductor, 100 µH, 3.7 ohm, 9 MHz, 170 mA, 1007 [2518 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/82T8580-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T101KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8580
Product RangeCB Series
Also Known AsLSQPA251818T101K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T101KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82T8580
Product RangeCB Series
Also Known AsLSQPA251818T101K
Technical Datasheet
Inductance100µH
DC Resistance Max3.7ohm
Product RangeCB Series
Self Resonant Frequency9MHz
DC Current Rating170mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Product Range
CB Series
DC Current Rating
170mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
3.7ohm
Self Resonant Frequency
9MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
