Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T100M.Copy
Newark Part No.23AC2994
Product RangeCB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.101 |
| 9000+ | $0.090 |
| 15000+ | $0.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T100M.Copy
Newark Part No.23AC2994
Product RangeCB Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.468ohm
Self Resonant Frequency-
DC Current Rating115mA
Product RangeCB Series
Inductor Case Style1.6mm x 0.8mm x 0.8mm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Product Range
CB Series
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
0.468ohm
DC Current Rating
115mA
Inductor Case Style
1.6mm x 0.8mm x 0.8mm
Inductor Construction
Unshielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
