Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T3R3NDGACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel02AH9226RL
Cut Tape02AH9226
Product RangeES Series
Also Known AsLAYPH10040DL3R3NGA
Your Part Number
700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.844 |
| 100+ | $0.728 |
| 250+ | $0.696 |
| 500+ | $0.644 |
| 1000+ | $0.591 |
| 5000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T3R3NDGACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel02AH9226RL
Cut Tape02AH9226
Product RangeES Series
Also Known AsLAYPH10040DL3R3NGA
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.6A
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
6.6A
Power Inductor Case
10.1mm x 10mm x 4mm
DC Resistance Max
0.017ohm
Product Length
10.1mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
