Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52Y0996RL
Cut Tape52Y0996
Product RangeLB Series
Your Part Number
462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.134 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.134 |
| 10+ | $0.108 |
| 15+ | $0.104 |
| 25+ | $0.100 |
| 50+ | $0.095 |
| 125+ | $0.090 |
| 250+ | $0.088 |
| 500+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52Y0996RL
Cut Tape52Y0996
Product RangeLB Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.7ohm
Self Resonant Frequency32MHz
DC Current Rating120mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.7ohm
DC Current Rating
120mA
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
