Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC3225T100MR Wirewound Inductor, 10 µH, 0.133 ohm, 23 MHz, 540 mA, 1210 [3225 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T100MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R3492
Product RangeLB Series
Also Known AsLSQCA322525T100MR, LLQCA322525T100MR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.092 |
| 2000+ | $0.089 |
| 3000+ | $0.087 |
| 5000+ | $0.084 |
| 10000+ | $0.081 |
| 25000+ | $0.079 |
| 50000+ | $0.078 |
| 100000+ | $0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$92.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T100MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R3492
Product RangeLB Series
Also Known AsLSQCA322525T100MR, LLQCA322525T100MR
Technical Datasheet
Inductance10µH
DC Resistance Max0.133ohm
Self Resonant Frequency23MHz
DC Current Rating540mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Case Style1210 [3225 Metric]
Inductor Construction-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
23MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Inductor Construction
-
DC Resistance Max
0.133ohm
DC Current Rating
540mA
Product Range
LB Series
Inductor Case Style
1210 [3225 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
