Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT3R3MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8769RL
Cut Tape50AK8769
Product RangeLCXN Series
Also Known AsNRS5012T3R3MMGFV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 25+ | $0.333 |
| 100+ | $0.281 |
| 250+ | $0.278 |
| 500+ | $0.275 |
| 1000+ | $0.224 |
| 2500+ | $0.216 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT3R3MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8769RL
Cut Tape50AK8769
Product RangeLCXN Series
Also Known AsNRS5012T3R3MMGFV
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.45A
Inductor ConstructionWirewound
Saturation Current (Isat)2.4A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.192ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
DC Resistance Max
0.192ohm
Product Length
5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
