Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT150MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8785RL
Cut Tape50AK8785
Product RangeLCXN Series
Also Known AsNRS6012T150MMGJV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.460 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 25+ | $0.384 |
| 100+ | $0.326 |
| 250+ | $0.317 |
| 500+ | $0.308 |
| 1000+ | $0.266 |
| 2500+ | $0.254 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT150MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8785RL
Cut Tape50AK8785
Product RangeLCXN Series
Also Known AsNRS6012T150MMGJV
Technical Datasheet
Inductance15µH
RMS Current (Irms)800mA
Inductor ConstructionWirewound
Saturation Current (Isat)800mA
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.354ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
DC Resistance Max
0.354ohm
Product Length
6mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
