Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKTR47NNGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8805RL
Cut Tape50AK8805
Product RangeLCXN Series
Also Known AsNRH2412TR47NNGJV
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.293 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 25+ | $0.216 |
| 100+ | $0.206 |
| 250+ | $0.184 |
| 500+ | $0.180 |
| 1000+ | $0.175 |
| 2500+ | $0.163 |
| 5000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKTR47NNGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8805RL
Cut Tape50AK8805
Product RangeLCXN Series
Also Known AsNRH2412TR47NNGJV
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)2.1A
Inductor ConstructionWirewound
Saturation Current (Isat)2.9A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.9A
Power Inductor Case
-
DC Resistance Max
60mohm
Product Length
2.4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
