Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT1R0NNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8848RL
Cut Tape50AK8848
Product RangeLSXN Series
Also Known AsNRS3015T1R0NNGH
Your Part Number
1,578 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.253 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 25+ | $0.213 |
| 100+ | $0.180 |
| 250+ | $0.168 |
| 500+ | $0.156 |
| 1000+ | $0.145 |
| 2500+ | $0.133 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT1R0NNGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8848RL
Cut Tape50AK8848
Product RangeLSXN Series
Also Known AsNRS3015T1R0NNGH
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.1A
Inductor ConstructionWirewound
Saturation Current (Isat)2.4A
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.4A
Power Inductor Case
-
DC Resistance Max
0.036ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
