Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T3R3NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel71T6782RL
Cut Tape71T6782
Product RangeNR Series
Also Known AsLSXBD5050YAL3R3N
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.352 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 25+ | $0.293 |
| 100+ | $0.248 |
| 250+ | $0.229 |
| 500+ | $0.206 |
| 1000+ | $0.183 |
| 2500+ | $0.163 |
| 5000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T3R3NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel71T6782RL
Cut Tape71T6782
Product RangeNR Series
Also Known AsLSXBD5050YAL3R3N
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeNR Series
Power Inductor Case4.9mm x 4.9mm x 4.1mm
Inductor Case / Package-
DC Resistance Max27mohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
NR Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.8A
Power Inductor Case
4.9mm x 4.9mm x 4.1mm
DC Resistance Max
27mohm
Product Length
4.9mm
Product Height
4.1mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
