Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T3R3MNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T0194
Product RangeNRH Series
Also Known AsLSXNE3030MKT3R3MN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.118 |
| 4000+ | $0.109 |
| 6000+ | $0.107 |
| 10000+ | $0.104 |
| 20000+ | $0.102 |
| 50000+ | $0.100 |
| 100000+ | $0.098 |
| 200000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T3R3MNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T0194
Product RangeNRH Series
Also Known AsLSXNE3030MKT3R3MN
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.21A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeNRH Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
NRH Series
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.21A
Saturation Current (Isat)
1.2A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
100mohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRH3012T3R3MN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
